
9202454R0679 | |
|---|---|
DigiKey Part Number | 4627-9202454R0679-ND |
Manufacturer | |
Manufacturer Product Number | 9202454R0679 |
Description | COAX CBL BNC TRI TO BNC TRI 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC 3 Lug Triax to BNC 3 Lug Triax Belden 9222 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC 3 Lug Triax to BNC 3 Lug Triax | |
1st Connector | Triax Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | Triax Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | Belden 9222 | |
Overall Impedance | 50 Ohms | |
Color | Yellow | |
Features | Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 96,17840 € | 9.617,84 € |
| Unit Price without VAT: | 96,17840 € |
|---|---|
| Unit Price with VAT: | 114,45230 € |

