Cable Assembly Coaxial BNC to BNC RG-59 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9202451R0676

DigiKey Part Number
4627-9202451R0676-ND
Manufacturer
Manufacturer Product Number
9202451R0676
Description
COAX CBL BNC TO BNC 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-59 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Contact Gender
Male
Manufacturer
Ease Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
RG-59
Part Status
Active
Cable Impedance
75 Ohms
Style
BNC to BNC
Connector Impedance
75 Ohms
1st Connector
BNC Plug
Overall Impedance
75 Ohms
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
BNC Plug
Operating Temperature
50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10012,87660 €1.287,66 €
Manufacturers Standard Package
Unit Price without VAT:12,87660 €
Unit Price with VAT:15,32315 €