
9202444R0669 | |
|---|---|
DigiKey Part Number | 4627-9202444R0669-ND |
Manufacturer | |
Manufacturer Product Number | 9202444R0669 |
Description | COAX CABLE BNC TO BNC 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-223 DS 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-223 DS | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,38000 € | 71,38 € |
| 10 | 60,67100 € | 606,71 € |
| 25 | 56,87480 € | 1.421,87 € |
| 50 | 54,16280 € | 2.708,14 € |
| 100 | 51,58120 € | 5.158,12 € |
| Unit Price without VAT: | 71,38000 € |
|---|---|
| Unit Price with VAT: | 84,94220 € |

