
9202443R0668 | |
|---|---|
DigiKey Part Number | 4627-9202443R0668-ND |
Manufacturer | |
Manufacturer Product Number | 9202443R0668 |
Description | COAX CBL BNC TO BNC 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-223 DS 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-223 DS | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,14000 € | 36,14 € |
| 10 | 30,71100 € | 307,11 € |
| 25 | 28,78960 € | 719,74 € |
| 50 | 27,41620 € | 1.370,81 € |
| 100 | 26,10880 € | 2.610,88 € |
| 250 | 24,47648 € | 6.119,12 € |
| Unit Price without VAT: | 36,14000 € |
|---|---|
| Unit Price with VAT: | 43,00660 € |

