
9202442R0667 | |
|---|---|
DigiKey Part Number | 4627-9202442R0667-ND |
Manufacturer | |
Manufacturer Product Number | 9202442R0667 |
Description | COAX CBL BNC TO BNC 20' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-223 DS 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | RG-223 DS | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,78000 € | 198,78 € |
| 10 | 168,99000 € | 1.689,90 € |
| 25 | 158,42360 € | 3.960,59 € |
| 50 | 150,87480 € | 7.543,74 € |
| Unit Price without VAT: | 198,78000 € |
|---|---|
| Unit Price with VAT: | 236,54820 € |

