
9202436R0661 | |
|---|---|
DigiKey Part Number | 4627-9202436R0661-ND |
Manufacturer | |
Manufacturer Product Number | 9202436R0661 |
Description | COAX CABLE BNC TO BNC 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,09000 € | 25,09 € |
| 10 | 21,31900 € | 213,19 € |
| 25 | 19,98400 € | 499,60 € |
| 50 | 19,03040 € | 951,52 € |
| 100 | 18,12290 € | 1.812,29 € |
| 250 | 16,98948 € | 4.247,37 € |
| 500 | 16,26534 € | 8.132,67 € |
| Unit Price without VAT: | 25,09000 € |
|---|---|
| Unit Price with VAT: | 29,85710 € |

