
9202434R0659 | |
|---|---|
DigiKey Part Number | 4627-9202434R0659-ND |
Manufacturer | |
Manufacturer Product Number | 9202434R0659 |
Description | COAX CBL BNC TRI TO BNC TRI 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC 2 Lug Triax to BNC 2 Lug Triax RG-58A 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC 2 Lug Triax to BNC 2 Lug Triax | |
1st Connector | Triax Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Triax Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-58A | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Yellow | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 94,28000 € | 9.428,00 € |
| Unit Price without VAT: | 94,28000 € |
|---|---|
| Unit Price with VAT: | 112,19320 € |

