
9202431R0656 | |
|---|---|
DigiKey Part Number | 4627-9202431R0656-ND |
Manufacturer | |
Manufacturer Product Number | 9202431R0656 |
Description | COAX CBL BNC TO BNC 6.6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58C 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | RG-58C | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,33860 € | 1.733,86 € |
| Unit Price without VAT: | 17,33860 € |
|---|---|
| Unit Price with VAT: | 20,63293 € |

