Cable Assembly Coaxial BNC to BNC RG-58C 600.0" (15.2m) 50.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9202430R0655

DigiKey Part Number
4627-9202430R0655-ND
Manufacturer
Manufacturer Product Number
9202430R0655
Description
COAX CBL BNC TO BNC 50'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 600.0" (15.2m) 50.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Ease Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
600.0" (15.2m) 50.0'
Packaging
Bag
Cable Type
RG-58C
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to BNC
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Plug
Features
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
141,72000 €41,72 €
1035,45800 €354,58 €
2533,23840 €830,96 €
5031,65320 €1.582,66 €
10030,14380 €3.014,38 €
25028,25944 €7.064,86 €
Manufacturers Standard Package
Unit Price without VAT:41,72000 €
Unit Price with VAT:49,64680 €