
9202429R0654 | |
|---|---|
DigiKey Part Number | 4627-9202429R0654-ND |
Manufacturer | |
Manufacturer Product Number | 9202429R0654 |
Description | COAX CBL BNC TRI TO BNC TRI 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC 3 Lug Triax to BNC 3 Lug Triax Belden 9222 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC 3 Lug Triax to BNC 3 Lug Triax | |
1st Connector | Triax Plug | |
1st Contact Gender | Male | |
2nd Connector | Triax Plug | |
2nd Contact Gender | Male | |
Length | 36.00" (914.40mm) | |
Cable Type | Belden 9222 | |
Overall Impedance | 50 Ohms | |
Color | Yellow | |
Features | Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 88,58480 € | 8.858,48 € |
| Unit Price without VAT: | 88,58480 € |
|---|---|
| Unit Price with VAT: | 105,41591 € |

