
9202424R0649 | |
|---|---|
DigiKey Part Number | 4627-9202424R0649-ND |
Manufacturer | |
Manufacturer Product Number | 9202424R0649 |
Description | COAX CABLE SMB TO SMB 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-316 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMB to SMB | |
1st Connector | SMB Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMB Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,98000 € | 213,98 € |
| 10 | 181,91300 € | 1.819,13 € |
| 25 | 170,53880 € | 4.263,47 € |
| 50 | 169,65660 € | 8.482,83 € |
| Unit Price without VAT: | 213,98000 € |
|---|---|
| Unit Price with VAT: | 254,63620 € |

