
9202419R0644 | |
|---|---|
DigiKey Part Number | 4627-9202419R0644-ND |
Manufacturer | |
Manufacturer Product Number | 9202419R0644 |
Description | COAX CABLE BNC TO BNC 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-223 DS 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Ease Electronics | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 48.0" (1.2m) 4.0' |
Packaging Bag | Cable Type RG-223 DS |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to BNC | Connector Impedance 50 Ohms |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector BNC Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,12000 € | 56,12 € |
| 10 | 47,70100 € | 477,01 € |
| 25 | 44,71640 € | 1.117,91 € |
| 50 | 42,58380 € | 2.129,19 € |
| 100 | 40,55380 € | 4.055,38 € |
| Unit Price without VAT: | 56,12000 € |
|---|---|
| Unit Price with VAT: | 66,78280 € |

