
9202417R0642 | |
|---|---|
DigiKey Part Number | 4627-9202417R0642-ND |
Manufacturer | |
Manufacturer Product Number | 9202417R0642 |
Description | COAX CBL BNC TRI TO BNC TRI 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC 3 Lug Triax to BNC 3 Lug Triax Belden 9222 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Category | 2nd Connector Triax Plug |
Manufacturer Ease Electronics | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 120.0" (3.0m) 10.0' |
Part Status Active | Cable Type Belden 9222 |
Style BNC 3 Lug Triax to BNC 3 Lug Triax | Overall Impedance 50 Ohms |
1st Connector Triax Plug | Color Yellow |
1st Contact Gender Male | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 114,35530 € | 11.435,53 € |
| Unit Price without VAT: | 114,35530 € |
|---|---|
| Unit Price with VAT: | 136,08281 € |

