Cable Assembly Coaxial BNC to BNC RG-58C 144.0" (3.7m) 12.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9202413R0638

DigiKey Part Number
4627-9202413R0638-ND
Manufacturer
Manufacturer Product Number
9202413R0638
Description
COAX CBL BNC TO BNC 12'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 144.0" (3.7m) 12.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Ease Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
144.0" (3.7m) 12.0'
Packaging
Bag
Cable Type
RG-58C
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to BNC
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Plug
Features
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
120,40000 €20,40 €
1017,33500 €173,35 €
2516,25040 €406,26 €
5015,47480 €773,74 €
10014,73660 €1.473,66 €
25013,81492 €3.453,73 €
50013,15642 €6.578,21 €
Manufacturers Standard Package
Unit Price without VAT:20,40000 €
Unit Price with VAT:24,27600 €