
9202411R0636 | |
|---|---|
DigiKey Part Number | 4627-9202411R0636-ND |
Manufacturer | |
Manufacturer Product Number | 9202411R0636 |
Description | COAX CBL BNC TO BNC 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-223 DS 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Ease Electronics | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 120.0" (3.0m) 10.0' |
Packaging Bag | Cable Type RG-223 DS |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to BNC | Connector Impedance 50 Ohms |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector BNC Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,18000 € | 110,18 € |
| 10 | 93,65700 € | 936,57 € |
| 25 | 87,79920 € | 2.194,98 € |
| 50 | 83,61420 € | 4.180,71 € |
| 100 | 79,62950 € | 7.962,95 € |
| Unit Price without VAT: | 110,18000 € |
|---|---|
| Unit Price with VAT: | 131,11420 € |

