
9202409R0634 | |
|---|---|
DigiKey Part Number | 4627-9202409R0634-ND |
Manufacturer | |
Manufacturer Product Number | 9202409R0634 |
Description | COAX CBL BNC TO SMA 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-316 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,14000 € | 532,14 € |
| 10 | 459,49600 € | 4.594,96 € |
| Unit Price without VAT: | 532,14000 € |
|---|---|
| Unit Price with VAT: | 633,24660 € |

