Cable Assembly Coaxial BNC to BNC 4.95mm OD Coaxial Cable 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9202407R0632

DigiKey Part Number
4627-9202407R0632-ND
Manufacturer
Manufacturer Product Number
9202407R0632
Description
COAX CBL BNC TO BNC 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC 4.95mm OD Coaxial Cable 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Contact Gender
Male
Manufacturer
Ease Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
24.00" (609.60mm)
Packaging
Bag
Cable Type
4.95mm OD Coaxial Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
BNC to BNC
Frequency - Max
10 kHz
1st Connector
BNC Plug
Color
Black
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
50°C
2nd Connector
BNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10021,57230 €2.157,23 €
Manufacturers Standard Package
Unit Price without VAT:21,57230 €
Unit Price with VAT:25,67104 €