Cable Assembly Coaxial BNC to BNC RG-58C 300.0" (7.6m) 25.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9202406R0631

DigiKey Part Number
4627-9202406R0631-ND
Manufacturer
Manufacturer Product Number
9202406R0631
Description
COAX CBL BNC TO BNC 25'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 300.0" (7.6m) 25.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Ease Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
300.0" (7.6m) 25.0'
Packaging
Bag
Cable Type
RG-58C
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to BNC
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Plug
Features
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
129,34000 €29,34 €
1024,93700 €249,37 €
2523,37600 €584,40 €
5022,26100 €1.113,05 €
10021,19920 €2.119,92 €
25019,87356 €4.968,39 €
Manufacturers Standard Package
Unit Price without VAT:29,34000 €
Unit Price with VAT:34,91460 €