Cable Assembly Coaxial BNC to BNC RG-58C 180.0" (4.6m) 15.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9202405R0630

DigiKey Part Number
4627-9202405R0630-ND
Manufacturer
Manufacturer Product Number
9202405R0630
Description
COAX CBL BNC TO BNC 15'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 180.0" (4.6m) 15.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Ease Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
180.0" (4.6m) 15.0'
Packaging
Bag
Cable Type
RG-58C
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to BNC
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Plug
Features
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
138,56000 €38,56 €
1032,77700 €327,77 €
2530,72600 €768,15 €
5029,26020 €1.463,01 €
10027,86510 €2.786,51 €
25026,12292 €6.530,73 €
Manufacturers Standard Package
Unit Price without VAT:38,56000 €
Unit Price with VAT:45,88640 €