
9202402R0627 | |
|---|---|
DigiKey Part Number | 4627-9202402R0627-ND |
Manufacturer | |
Manufacturer Product Number | 9202402R0627 |
Description | COAX CBL BNC TO BNC 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58C 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | RG-58C | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,30000 € | 40,30 € |
| 10 | 34,25600 € | 342,56 € |
| 25 | 32,11200 € | 802,80 € |
| 50 | 30,58040 € | 1.529,02 € |
| 100 | 29,12240 € | 2.912,24 € |
| 250 | 27,32404 € | 6.831,01 € |
| Unit Price without VAT: | 40,30000 € |
|---|---|
| Unit Price with VAT: | 47,95700 € |

