
9202400R0625 | |
|---|---|
DigiKey Part Number | 4627-9202400R0625-ND |
Manufacturer | |
Manufacturer Product Number | 9202400R0625 |
Description | COAX CBL BNC TO BNC 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58C 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Ease Electronics | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 12.00" (304.80mm) |
Packaging Bag | Cable Type RG-58C |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to BNC | Connector Impedance 50 Ohms |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector BNC Plug | Features Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,28000 € | 15,28 € |
| 10 | 12,99100 € | 129,91 € |
| 25 | 12,17720 € | 304,43 € |
| 50 | 11,59620 € | 579,81 € |
| 100 | 11,04280 € | 1.104,28 € |
| 250 | 10,35200 € | 2.588,00 € |
| 500 | 9,85840 € | 4.929,20 € |
| Unit Price without VAT: | 15,28000 € |
|---|---|
| Unit Price with VAT: | 18,18320 € |



