Cable Assembly Coaxial BNC to BNC RG-58C 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9202399R0624

DigiKey Part Number
4627-9202399R0624-ND
Manufacturer
Manufacturer Product Number
9202399R0624
Description
COAX CABLE BNC TO BNC 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Ease Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Cable Type
RG-58C
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to BNC
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Plug
Features
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,31000 €22,31 €
1018,95800 €189,58 €
2517,77040 €444,26 €
5016,92260 €846,13 €
10016,11530 €1.611,53 €
25015,10744 €3.776,86 €
50014,38738 €7.193,69 €
Manufacturers Standard Package
Unit Price without VAT:22,31000 €
Unit Price with VAT:26,54890 €