
9202397R0622 | |
|---|---|
DigiKey Part Number | 4627-9202397R0622-ND |
Manufacturer | |
Manufacturer Product Number | 9202397R0622 |
Description | COAX CBL BNC TRI TO BNC TRI 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC 3 Lug Triax to BNC 3 Lug Triax Belden 9222 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector Triax Plug |
Manufacturer Ease Electronics | 2nd Contact Gender Male |
Series | Length 60.0" (1.5m) 5.0' |
Packaging Bag | Cable Type Belden 9222 |
Part Status Active | Overall Impedance 50 Ohms |
Style BNC 3 Lug Triax to BNC 3 Lug Triax | Color Yellow |
1st Connector Triax Plug | Features Shielded |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 90,26540 € | 9.026,54 € |
| Unit Price without VAT: | 90,26540 € |
|---|---|
| Unit Price with VAT: | 107,41583 € |

