Cable Assembly Coaxial BNC to SMA RG-316 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9202395R0620

DigiKey Part Number
4627-9202395R0620-ND
Manufacturer
Manufacturer Product Number
9202395R0620
Description
COAX CABLE BNC TO SMA 4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-316 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Contact Gender
Male
Manufacturer
Ease Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
48.0" (1.2m) 4.0'
Packaging
Bag
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to SMA
Overall Impedance
50 Ohms
1st Connector
BNC Plug
Color
Brown
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
165°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1155,19000 €155,19 €
10131,92700 €1.319,27 €
25123,67760 €3.091,94 €
50117,78300 €5.889,15 €
Unit Price without VAT:155,19000 €
Unit Price with VAT:184,67610 €