Cable Assembly Coaxial BNC to BNC RG-58C 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9202383R0608

DigiKey Part Number
4627-9202383R0608-ND
Manufacturer
Manufacturer Product Number
9202383R0608
Description
COAX CBL BNC TO BNC 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Ease Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
RG-58C
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to BNC
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Plug
Features
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,73000 €13,73 €
1011,67300 €116,73 €
2510,94200 €273,55 €
5010,41960 €520,98 €
1009,92240 €992,24 €
2509,30164 €2.325,41 €
5008,85820 €4.429,10 €
1.0008,43600 €8.436,00 €
Manufacturers Standard Package
Unit Price without VAT:13,73000 €
Unit Price with VAT:16,33870 €