
9200910C0185 | |
|---|---|
DigiKey Part Number | 4627-9200910C0185-ND |
Manufacturer | |
Manufacturer Product Number | 9200910C0185 |
Description | CONN N JACK BH CRIMP 50 OHMS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Cable Group RG-58, 58A, 58C, 141, 141A, Belden 8240, 8259, 8262, 9201, 9203, 9310, 9311, 9907 |
Series | Fastening Type Threaded |
Packaging Bag | Frequency - Max 11 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Center Contact Material Phosphor Bronze |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 1000 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,55000 € | 107,55 € |
| 10 | 91,42900 € | 914,29 € |
| 100 | 77,73470 € | 7.773,47 € |
| Unit Price without VAT: | 107,55000 € |
|---|---|
| Unit Price with VAT: | 127,98450 € |

