MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9200885C0160

DigiKey Part Number
4627-9200885C0160-ND
Manufacturer
Manufacturer Product Number
9200885C0160
Description
CONN MMCX PL CRIMP 50 OHMS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Group
RG-174, 188, 188A, 316, Alpha 9174, 9316, Belden 8216, 83269, 83284, 84316, LMR-100A
Mfr
Fastening Type
Snap-On
Series
Frequency - Max
6 GHz
Packaging
Bag
Number of Ports
1
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
170 V
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
146,53000 €46,53 €
1039,55400 €395,54 €
10033,62690 €3.362,69 €
Manufacturers Standard Package
Unit Price without VAT:46,53000 €
Unit Price with VAT:55,37070 €