1.0/2.3 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9200878C0153

DigiKey Part Number
4627-9200878C0153-ND
Manufacturer
Manufacturer Product Number
9200878C0153
Description
CONN 1.0/2.3 PLUG LOW PIM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.0/2.3 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Group
RG-402 (.141" Semi Rigid)
Mfr
Fastening Type
Push-Pull
Series
Frequency - Max
3 GHz
Packaging
Bag
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Brass
Connector Type
Plug, Male Pin
Body Finish
White Bronze
Contact Termination
Solder
Center Contact Plating
Silver
Shield Termination
Solder
Operating Temperature
-65°C ~ 155°C
Impedance
50 Ohms
Voltage Rating
250 V
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1006,97660 €697,66 €
Manufacturers Standard Package
Unit Price without VAT:6,97660 €
Unit Price with VAT:8,30215 €