UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9200870C0145

DigiKey Part Number
4627-9200870C0145-ND
Manufacturer
Manufacturer Product Number
9200870C0145
Description
CONN UHF PL SOLDER 50 OHMS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Group
RG-58, 58A, 58C, 141, 141A, 400
Mfr
Fastening Type
Threaded
Series
Frequency - Max
300 MHz
Packaging
Bag
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Silver
Contact Termination
Solder
Center Contact Plating
Silver
Shield Termination
Solder
Operating Temperature
-65°C ~ 85°C
Impedance
Non-Constant
Voltage Rating
500 V
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
197,68000 €97,68 €
1083,03500 €830,35 €
10070,59770 €7.059,77 €
Manufacturers Standard Package
Unit Price without VAT:97,68000 €
Unit Price with VAT:116,23920 €