
9200865C0140 | |
|---|---|
DigiKey Part Number | 4627-9200865C0140-ND |
Manufacturer | |
Manufacturer Product Number | 9200865C0140 |
Description | CONN N PLUG CRIMP 50 OHMS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Cable Group RG-8X, Belden 9258, LMR-240 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 6 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9200837C0112 | Ease Electronics | 48 | 4627-9200837C0112-ND | 77,63000 € | Parametric Equivalent |
| RFN-1006-9X | RF Industries | 45 | 5480-RFN-1006-9X-ND | 15,37000 € | Parametric Equivalent |
| RFN-1007-2SX | RF Industries | 67 | 5480-RFN-1007-2SX-ND | 8,76000 € | Parametric Equivalent |
| RFN-1007-X | RF Industries | 90 | 5480-RFN-1007-X-ND | 8,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,63000 € | 77,63 € |
| 10 | 65,98400 € | 659,84 € |
| 100 | 56,09890 € | 5.609,89 € |
| Unit Price without VAT: | 77,63000 € |
|---|---|
| Unit Price with VAT: | 92,37970 € |

