
9200859C0134 | |
|---|---|
DigiKey Part Number | 4627-9200859C0134-ND |
Manufacturer | |
Manufacturer Product Number | 9200859C0134 |
Description | CONN MHV PL CRIMP 50 OHMS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MHV Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-59, 59A, 59B, 62, 62A, 62C, Alpha 9059, 9062, 9830, 9840, 9845, Belden 8221, 8241, 9169, 9204, 9228, LV-61S, Comm/Scope 5555, 5560, 5563 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 300 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 85°C | |
Voltage Rating | 5000 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,63000 € | 233,63 € |
| 10 | 198,61400 € | 1.986,14 € |
| Unit Price without VAT: | 233,63000 € |
|---|---|
| Unit Price with VAT: | 278,01970 € |

