
9200852C0127 | |
|---|---|
DigiKey Part Number | 4627-9200852C0127-ND |
Manufacturer | |
Manufacturer Product Number | 9200852C0127 |
Description | CONN N PL CRIMP 50 OHMS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Cable Group RG-55, 55A, 55B, 142, 142A, 142B, 223, 400, Alpha 9055, 9055B, 9223, Belden 8219, 83242, 84142, 9907 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 11 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,54000 € | 72,54 € |
| 10 | 61,66200 € | 616,62 € |
| 100 | 52,42460 € | 5.242,46 € |
| Unit Price without VAT: | 72,54000 € |
|---|---|
| Unit Price with VAT: | 86,32260 € |

