
9200841C0116 | |
|---|---|
DigiKey Part Number | 4627-9200841C0116-ND |
Manufacturer | |
Manufacturer Product Number | 9200841C0116 |
Description | CONN UHF PL CRIMP 50 OHMS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Cable Group RG-58, 58A, 58C, 141, 141A, Belden 8240, 8259, 8262, 9201, 9203, 9310, 9311 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 300 MHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Silver |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,42000 € | 67,42 € |
| 10 | 57,31200 € | 573,12 € |
| 100 | 48,72590 € | 4.872,59 € |
| Unit Price without VAT: | 67,42000 € |
|---|---|
| Unit Price with VAT: | 80,22980 € |

