
9200839C0114 | |
|---|---|
DigiKey Part Number | 4627-9200839C0114-ND |
Manufacturer | |
Manufacturer Product Number | 9200839C0114 |
Description | CONN N PLUG CRIMP 50 OHMS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Cable Group RG-8, Belden 8214, 9913, 9913F, 9914, LMR-400 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 11 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Operating Temperature -65°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,65000 € | 99,65 € |
| 10 | 84,71000 € | 847,10 € |
| 100 | 72,02190 € | 7.202,19 € |
| Unit Price without VAT: | 99,65000 € |
|---|---|
| Unit Price with VAT: | 118,58350 € |

