
9200663A0151 | |
|---|---|
DigiKey Part Number | 4627-9200663A0151-ND |
Manufacturer | |
Manufacturer Product Number | 9200663A0151 |
Description | COAX ADAPT N TO 4.3/10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To 4.3/10 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Jack to Jack | Center Contact Plating Silver |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish White Bronze |
Center Gender Female to Female | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 4.3/10 Jack, Female Socket | Operating Temperature -40°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,47000 € | 88,47 € |
| 10 | 75,20600 € | 752,06 € |
| 25 | 70,50080 € | 1.762,52 € |
| 50 | 67,14000 € | 3.357,00 € |
| 100 | 63,94000 € | 6.394,00 € |
| Unit Price without VAT: | 88,47000 € |
|---|---|
| Unit Price with VAT: | 105,27930 € |

