9200660A0148 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 15
Unit Price: 38,11000 €
Datasheet
Adapter Coaxial Connector UHF Jack, Female Socket To UHF Jack, Female Socket Non-Constant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9200660A0148

DigiKey Part Number
4627-9200660A0148-ND
Manufacturer
Manufacturer Product Number
9200660A0148
Description
COAX ADAPT UHF TO UHF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector UHF Jack, Female Socket To UHF Jack, Female Socket Non-Constant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
UHF Jack, Female Socket
Convert To (Adapter End)
UHF Jack, Female Socket
Impedance
Non-Constant
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Frequency - Max
300 MHz
Ingress Protection
-
Center Contact Plating
Silver
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polyoxymethylene (POM) Acetal
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
100186,76100 €18.676,10 €
Manufacturers Standard Package
Unit Price without VAT:186,76100 €
Unit Price with VAT:222,24559 €