Adapter Coaxial Connector N Plug, Male Pin To 4.3/10 Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9200659A0147

DigiKey Part Number
4627-9200659A0147-ND
Manufacturer
Manufacturer Product Number
9200659A0147
Description
COAX ADAPT N TO 4.3/10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Plug, Male Pin To 4.3/10 Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Straight
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
6 GHz
Adapter Type
Plug to Jack
Center Contact Plating
Silver
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Body Finish
White Bronze
Center Gender
Female to Male
Center Contact Material
Phosphor Bronze
Convert From (Adapter End)
N Plug, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
4.3/10 Jack, Female Socket
Operating Temperature
-40°C ~ 155°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1338,12000 €338,12 €
10287,46200 €2.874,62 €
25269,49280 €6.737,32 €
Unit Price without VAT:338,12000 €
Unit Price with VAT:402,36280 €