
9200656A0144 | |
|---|---|
DigiKey Part Number | 4627-9200656A0144-ND |
Manufacturer | |
Manufacturer Product Number | 9200656A0144 |
Description | COAX ADAPT 4.1/9.5 TO 4.1/9.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 4.1/9.5 Jack, Female Socket To 4.1/9.5 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Jack to Jack | Center Contact Plating Silver |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish White Bronze |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 4.1/9.5 Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 4.1/9.5 Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 118,10680 € | 11.810,68 € |
| Unit Price without VAT: | 118,10680 € |
|---|---|
| Unit Price with VAT: | 140,54709 € |

