
9200653A0141 | |
|---|---|
DigiKey Part Number | 4627-9200653A0141-ND |
Manufacturer | |
Manufacturer Product Number | 9200653A0141 |
Description | COAX ADAPT 7/16 DIN TO 4.3/10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 4.3/10 Jack, Female Socket To 7/16 Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Silver |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) 4.3/10 Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) 7/16 Plug, Male Pin | Insertion Loss 0.05dB |
Impedance 50 Ohms | Operating Temperature -55°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,12000 € | 338,12 € |
| 10 | 287,46200 € | 2.874,62 € |
| 25 | 269,49280 € | 6.737,32 € |
| Unit Price without VAT: | 338,12000 € |
|---|---|
| Unit Price with VAT: | 402,36280 € |

