
9200649A0137 | |
|---|---|
DigiKey Part Number | 4627-9200649A0137-ND |
Manufacturer | |
Manufacturer Product Number | 9200649A0137 |
Description | COAX ADAPT N TO UHF, MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To UHF Mini Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | UHF Mini Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,27000 € | 68,27 € |
| 10 | 58,03400 € | 580,34 € |
| 25 | 54,40320 € | 1.360,08 € |
| 50 | 51,80920 € | 2.590,46 € |
| 100 | 49,33930 € | 4.933,93 € |
| Unit Price without VAT: | 68,27000 € |
|---|---|
| Unit Price with VAT: | 81,24130 € |

