
9200642A0130 | |
|---|---|
DigiKey Part Number | 4627-9200642A0130-ND |
Manufacturer | |
Manufacturer Product Number | 9200642A0130 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 12.4 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,38000 € | 144,38 € |
| 10 | 122,73700 € | 1.227,37 € |
| 25 | 115,06120 € | 2.876,53 € |
| 50 | 109,57720 € | 5.478,86 € |
| Unit Price without VAT: | 144,38000 € |
|---|---|
| Unit Price with VAT: | 171,81220 € |

