
9200640A0128 | |
|---|---|
DigiKey Part Number | 4627-9200640A0128-ND |
Manufacturer | |
Manufacturer Product Number | 9200640A0128 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 7 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) TNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) TNC Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-5891-RFX | Amphenol RF | 14 | ARFX2857-ND | 20,59000 € | Parametric Equivalent |
| 031-6198 | Amphenol RF | 472 | 115-031-6198-ND | 11,86000 € | Parametric Equivalent |
| 122340 | Amphenol RF | 2.772 | ACX1825-ND | 5,53000 € | Parametric Equivalent |
| 122342 | Amphenol RF | 321 | ACX2020-ND | 13,40000 € | Parametric Equivalent |
| 122344 | Amphenol RF | 176 | ACX2164-ND | 18,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,47000 € | 88,47 € |
| 10 | 75,20600 € | 752,06 € |
| 25 | 70,50080 € | 1.762,52 € |
| 50 | 67,14000 € | 3.357,00 € |
| 100 | 63,94000 € | 6.394,00 € |
| Unit Price without VAT: | 88,47000 € |
|---|---|
| Unit Price with VAT: | 105,27930 € |

