
9200637A0125 | |
|---|---|
DigiKey Part Number | 4627-9200637A0125-ND |
Manufacturer | |
Manufacturer Product Number | 9200637A0125 |
Description | COAX ADAPT BNC TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Silver |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Plug, Male Pin | Operating Temperature -65°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,70000 € | 24,70 € |
| 10 | 20,99400 € | 209,94 € |
| 25 | 19,67960 € | 491,99 € |
| 50 | 18,74060 € | 937,03 € |
| 100 | 17,84680 € | 1.784,68 € |
| 250 | 16,73068 € | 4.182,67 € |
| 500 | 15,93336 € | 7.966,68 € |
| Unit Price without VAT: | 24,70000 € |
|---|---|
| Unit Price with VAT: | 29,39300 € |

