
9200636A0124 | |
|---|---|
DigiKey Part Number | 4627-9200636A0124-ND |
Manufacturer | |
Manufacturer Product Number | 9200636A0124 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 12.4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Plug, Male Pin | Operating Temperature -65°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,81000 € | 155,81 € |
| 10 | 132,45900 € | 1.324,59 € |
| 25 | 124,17600 € | 3.104,40 € |
| 50 | 118,25740 € | 5.912,87 € |
| Unit Price without VAT: | 155,81000 € |
|---|---|
| Unit Price with VAT: | 185,41390 € |

