
9200632A0120 | |
|---|---|
DigiKey Part Number | 4627-9200632A0120-ND |
Manufacturer | |
Manufacturer Product Number | 9200632A0120 |
Description | COAX ADAPT 4.3/10 TO 4.3/10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 4.3/10 Jack, Female Socket To 4.3/10 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 4.3/10 Jack, Female Socket | |
Convert To (Adapter End) | 4.3/10 Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,56000 € | 85,56 € |
| 10 | 72,73200 € | 727,32 € |
| 25 | 68,18240 € | 1.704,56 € |
| 50 | 64,93200 € | 3.246,60 € |
| 100 | 62,25370 € | 6.225,37 € |
| Unit Price without VAT: | 85,56000 € |
|---|---|
| Unit Price with VAT: | 101,81640 € |

