
9200627A0115 | |
|---|---|
DigiKey Part Number | 4627-9200627A0115-ND |
Manufacturer | |
Manufacturer Product Number | 9200627A0115 |
Description | COAX ADAPT 4.3/10 TO 4.3/10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 4.3/10 Jack, Female Socket To 4.3/10 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Jack to Jack | Center Contact Plating Silver |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish White Bronze |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 4.3/10 Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 4.3/10 Jack, Female Socket | Operating Temperature -40°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,58000 € | 248,58 € |
| 10 | 211,32400 € | 2.113,24 € |
| 25 | 198,11320 € | 4.952,83 € |
| Unit Price without VAT: | 248,58000 € |
|---|---|
| Unit Price with VAT: | 295,81020 € |

