Adapter Coaxial Connector UHF Plug, Male Pin To SMA Jack, Female Socket Non-Constant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9200624A0112

DigiKey Part Number
4627-9200624A0112-ND
Manufacturer
Manufacturer Product Number
9200624A0112
Description
COAX ADAPT SMA TO UHF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector UHF Plug, Male Pin To SMA Jack, Female Socket Non-Constant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
UHF Plug, Male Pin
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
Non-Constant
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
500 MHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
137,99000 €37,99 €
1032,29100 €322,91 €
2530,26920 €756,73 €
5028,82520 €1.441,26 €
10027,45080 €2.745,08 €
25025,73448 €6.433,62 €
Manufacturers Standard Package
Unit Price without VAT:37,99000 €
Unit Price with VAT:45,20810 €