
9200620A0108 | |
|---|---|
DigiKey Part Number | 4627-9200620A0108-ND |
Manufacturer | |
Manufacturer Product Number | 9200620A0108 |
Description | COAX ADAPT UHF TO UHF, MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector UHF Mini Plug, Male Pin To UHF Plug, Male Pin Non-Constant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | UHF Mini Plug, Male Pin | |
Convert To (Adapter End) | UHF Plug, Male Pin | |
Impedance | Non-Constant | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 500 MHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,67310 € | 1.967,31 € |
| Unit Price without VAT: | 19,67310 € |
|---|---|
| Unit Price with VAT: | 23,41099 € |

