
9200618A0106 | |
|---|---|
DigiKey Part Number | 4627-9200618A0106-ND |
Manufacturer | |
Manufacturer Product Number | 9200618A0106 |
Description | COAX ADAPT SMA TO TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 11 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Nickel |
Adapter Series | Center Contact Material Phosphor Bronze |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) TNC Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Insertion Loss 0.01dB |
Impedance 50 Ohms | Operating Temperature -65°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,81000 € | 155,81 € |
| 10 | 132,45900 € | 1.324,59 € |
| 25 | 124,17600 € | 3.104,40 € |
| 50 | 118,25740 € | 5.912,87 € |
| Unit Price without VAT: | 155,81000 € |
|---|---|
| Unit Price with VAT: | 185,41390 € |

