Parametric Equivalent

9154873P0118 | |
|---|---|
DigiKey Part Number | 4627-9154873P0118-ND |
Manufacturer | |
Manufacturer Product Number | 9154873P0118 |
Description | CBL ASSY 2.1MM JACK-PLUG 3' BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 3.00' (915.00mm) |
Datasheet | Datasheet |
Category | Style Jack to Plug |
Manufacturer Ease Electronics | Length 3.00' (915.00mm) |
Series | Cable Type Round |
Packaging Bag | Shielding Unshielded |
Part Status Active | Usage Adapter, Extension |
Connector Type 2.1mm ID, 5.5mm OD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0101E | Ease Electronics | 1.406 | 4627-P0101E-ND | 4,05000 € | Parametric Equivalent |
| P0102E | Ease Electronics | 1.406 | 4627-P0102E-ND | 4,05000 € | Parametric Equivalent |
| 10-05995 | Tensility International Corp | 246 | 839-10-05995-ND | 4,78000 € | Parametric Equivalent |
| 11706 | SparkFun Electronics | 0 | 1568-11706-ND | 1,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,03000 € | 17,03 € |
| 10 | 14,47100 € | 144,71 € |
| 25 | 13,56480 € | 339,12 € |
| 50 | 12,91760 € | 645,88 € |
| 100 | 12,30140 € | 1.230,14 € |
| 250 | 11,53192 € | 2.882,98 € |
| 500 | 10,98216 € | 5.491,08 € |
| Unit Price without VAT: | 17,03000 € |
|---|---|
| Unit Price with VAT: | 20,26570 € |





